
The PTD904-1020K-A103 is a logarithmic potentiometer from Bourns with a resistance of 10kR and a tolerance of 10%. It is designed for panel mount applications and features a 4-gang configuration. The potentiometer operates within a temperature range of -10°C to 50°C and has a maximum power dissipation of 25mW. It is compliant with RoHS regulations and is packaged in a tray with 90 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD904-1020K-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 37.2mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 25mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Gangs | 4 |
| Number of Turns | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD904-1020K-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
