
Linear taper potentiometer with 10kR resistance and 20% tolerance. Features a carbon film technology, single turn, and four gangs. Designed for panel or through-hole mounting with pin terminations. Operates within a -10°C to 50°C temperature range, rated for 150V AC and 20V DC. Includes a 0.236-inch diameter actuator extending 0.787 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTD904-2020K-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 37.2mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 4 |
| Number of Turns | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD904-2020K-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
