Bourns PTD908-1020K-A103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Power Dissipation | 25mW |
| Mount | Panel |
| Number of Gangs | 8 |
| Number of Turns | 1 |
| Package Quantity | 54 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTD90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTD908-1020K-A103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.