The PTE60-152B-204B2 is a variable resistor from Bourns with a linear taper and a maximum power dissipation of 200mW. It has a resistance of 200kR and a tolerance of 20%. The resistor is packaged in a tray with 18 units and is RoHS compliant. It has a height of 0.394inch, length of 3.425inch, and width of 0.63inch, and is designed for through-hole mounting. The operating temperature range is from -10°C to 55°C.
Bourns PTE60-152B-204B2 technical specifications.
| Height | 0.394inch |
| Length | 3.425inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Tray |
| Resistance | 200kR |
| RoHS Compliant | Yes |
| Series | PTE |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTE60-152B-204B2 to view detailed technical specifications.
No datasheet is available for this part.