The PTF01-082T-103A2 is a variable resistor from Bourns with a resistance of 10kR and a tolerance of 20%. It is designed for through hole mounting on a PCB and has a maximum power dissipation of 250mW. The component has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is packaged in a tray with 125 units per package.
Bourns PTF01-082T-103A2 technical specifications.
| Depth | 20mm |
| Height | 0.433inch |
| Length | 5.039inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Package Quantity | 125 |
| Packaging | Tray |
| Resistance | 10kR |
| Series | Pro Audio PTF |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-082T-103A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.