
The PTF01-082T-104B2 is a variable resistor from Bourns with a maximum power dissipation of 500mW and a tolerance of 20%. It has a resistance of 100kR and is designed for through hole PCB mounting. The component has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. The PTF01-082T-104B2 is packaged in a tray with 125 units per package and measures 5.039inch in length, 0.787inch in width, and 0.433inch in height, with a depth of 20mm.
Bourns PTF01-082T-104B2 technical specifications.
| Depth | 20mm |
| Height | 0.433inch |
| Length | 5.039inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Package Quantity | 125 |
| Packaging | Tray |
| Resistance | 100kR |
| Series | Pro Audio PTF |
| Termination | Solder |
| Tolerance | 20% |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-082T-104B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.