
The PTF01-152A-102B2 is a carbon film potentiometer with a resistance of 1kR and a tolerance of 20%. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The operating temperature range is from -10°C to 55°C. The potentiometer is packaged in bulk and has a package quantity of 125 units.
Bourns PTF01-152A-102B2 technical specifications.
| Depth | 20mm |
| Height | 0.551inch |
| Length | 5.039inch |
| Max Operating Temperature | 55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Series | Pro Audio PTF |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-152A-102B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.