
The PTF01-152A-103B2 is a linear carbon film potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 500mW and can be mounted through-hole or surface mount. The operating temperature range is from -10°C to 55°C. The potentiometer is packaged in a tray with 125 units per package.
Bourns PTF01-152A-103B2 technical specifications.
| Depth | 20mm |
| Height | 14mm |
| Length | 128mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 125 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| Series | PTF |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTF01-152A-103B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
