
The PTH902-030K-504A2 is a logarithmic variable resistor from Bourns with a resistance of 500kR and a tolerance of 30%. It is designed for panel mounting and has a maximum power dissipation of 50mW. The resistor is available in a package quantity of 1000 units per tray. It is RoHS compliant and features a carbon composition. The actuator diameter and length are 0.236inch and 1.181inch, respectively, with a single gang and one turn. It is part of the Pro Audio PTH90 series.
Bourns PTH902-030K-504A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTH90 |
| Taper | Logarithmic |
| Termination | PCB |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTH902-030K-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.