
Carbon film potentiometer with 10k Ohm resistance and 20% tolerance. Features a linear taper, 0.05W power dissipation, and a 6mm actuator diameter. Rated for 50V AC and 10V DC, operating between -10°C and 150°C. Mounts via panel or through-hole termination with pin connections. IP40 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTJ902-030F-103B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Depth | 9.5mm |
| Length | 55mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTJ90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTJ902-030F-103B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
