Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BOURNS
PTJ902-030S-103B2
Datasheet
Bourns
PTJ902-030S-103B2
Volume Production
Rotary Potentiometer, 10 Kohm, 20%
Passive Components
Resistors
Passive Components
Resistors
Variable Resistors
Rotary Potentiometer, 10 Kohm, 20%
Resistance
10kR
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Number of Turns
1
Package Quantity
250
Resistance
10kR
Resistor Type
Carbon
RoHS Compliant
Yes
Taper
Linear
Termination
Pin
Tolerance
20%
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account