Sign in to ask questions about the Bourns PTL20-10O0-504B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL20-10O0-504B2 technical specifications.
| Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tray |
| Resistance | 500kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-10O0-504B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.