
The PTL20-10O1-104B2 is a linear variable resistor from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a maximum power dissipation of 50mW and is designed for through-hole mounting. This resistor is RoHS compliant and features a linear taper with a resistance of 100kΩ and a tolerance of 20%. It is available in a package quantity of 375.
Sign in to ask questions about the Bourns PTL20-10O1-104B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL20-10O1-104B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Package Quantity | 375 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL20-10O1-104B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.