
The PTL30-15G1-104B2 is a linear variable resistor from Bourns, offering a resistance of 100kR with a tolerance of 20%. It has a maximum power dissipation of 100mW and is designed for through-hole mounting. The resistor operates within a temperature range of -10°C to 55°C and is compliant with RoHS regulations. Available in bulk packaging with 600 units per package.
Bourns PTL30-15G1-104B2 technical specifications.
| Color | Green |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
