The Bourns PTL30-15O0-104B2 is a linear variable resistor with a resistance of 100kR and a tolerance of 20%. It is designed for use in pro audio applications and has a maximum power dissipation of 100mW. The resistor is available in a tray packaging with 600 units per package and is suitable for through hole mounting. It is compliant with RoHS regulations and has an operating temperature range of -10°C to 55°C.
Sign in to ask questions about the Bourns PTL30-15O0-104B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL30-15O0-104B2 technical specifications.
| Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Tray |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-15O0-104B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
