The Bourns PTL30-15O1-503B2 is a linear variable resistor with a resistance of 50kR and a tolerance of 20%. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. This resistor is designed for through hole mounting and has a maximum power dissipation of 100mW. It is RoHS compliant and available in a package quantity of 375.
Sign in to ask questions about the Bourns PTL30-15O1-503B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL30-15O1-503B2 technical specifications.
| Color | Orange |
| Length | 45mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 375 |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-15O1-503B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.