The PTL30-19G1-104B2 is a linear variable resistor from Bourns with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is available in a package quantity of 375 units. The resistor has a resistance of 100kΩ and a tolerance of 20%. The PTL30-19G1-104B2 is RoHS compliant and features a linear taper with pin termination.
Bourns PTL30-19G1-104B2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 375 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.