The Bourns PTL30-19O1-103B2 is a linear variable resistor with a resistance of 10kR, a tolerance of 20%, and a maximum power dissipation of 100mW. It is designed for through hole mounting and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. This resistor is compliant with RoHS regulations and is available in bulk packaging with 600 units per package.
Sign in to ask questions about the Bourns PTL30-19O1-103B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL30-19O1-103B2 technical specifications.
| Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL30-19O1-103B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.