
The PTL45-19O0-103B2 is a variable resistor from Bourns with a resistance of 10kR and a linear taper. It operates within a temperature range of -10°C to 55°C and has a maximum power dissipation of 125mW. This resistor is RoHS compliant and available in bulk packaging with 750 units per package.
Sign in to ask questions about the Bourns PTL45-19O0-103B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL45-19O0-103B2 technical specifications.
| Color | Orange |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 125mW |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL45-19O0-103B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
