The Bourns PTL60-10O0-103B2 is a 10kR linear variable resistor with a tolerance of 20%. It has a maximum power dissipation of 200mW and operates within a temperature range of -10°C to 55°C. This resistor is designed for through hole mounting and is available in quantities of 375. It is compliant with RoHS regulations and features a linear taper.
Sign in to ask questions about the Bourns PTL60-10O0-103B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTL60-10O0-103B2 technical specifications.
| Color | Orange |
| Length | 75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Package Quantity | 375 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Pro Audio PTL |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTL60-10O0-103B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.