
General purpose potentiometer featuring carbon composition technology and a linear taper. Rated for 0.05W maximum power dissipation and 10V DC rated voltage. This single-turn potentiometer offers 10kΩ resistance with a 20% tolerance and is designed for panel or through-hole mounting with PCB terminations. Operating temperature range is -10°C to 50°C.
Sign in to ask questions about the Bourns PTM902-020K-103B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTM902-020K-103B1 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-020K-103B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.