Linear taper carbon composition potentiometer with 20kΩ resistance and 20% tolerance. Features a 10V DC rated voltage, 50V AC rated voltage, and 50mW maximum power dissipation. Designed for panel or through-hole mounting with pin terminations, this single-turn potentiometer operates within a -10°C to 55°C temperature range and offers IP40 protection.
Sign in to ask questions about the Bourns PTM902-020K-203B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTM902-020K-203B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 42.06mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 55°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 20kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-020K-203B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.