General purpose potentiometer featuring carbon composition technology. This single-turn, logarithmic taper potentiometer offers a resistance of 200 kΩ with a 20% tolerance. Rated for 10V DC and 50V AC, it has a maximum power dissipation of 25mW. Designed for panel mounting with through-hole termination, it operates within a temperature range of -10°C to 50°C.
Bourns PTM902-020K-204A2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 200kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.