
Linear taper carbon film potentiometer with 10kΩ resistance and 20% tolerance. Features a 0.05W power rating, 10V DC rated voltage, and 50V AC voltage rating. Designed for panel mounting with through-hole termination, this 1-turn potentiometer operates between -10°C and 50°C. Includes two gangs and an actuator diameter of 0.236 inches.
Sign in to ask questions about the Bourns PTM902-125S-103B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTM902-125S-103B2 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTM90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTM902-125S-103B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
