Bourns PTP902-030K-504A2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Taper | Audio |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 30% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTP902-030K-504A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.