Rotary potentiometer featuring carbon film technology and a linear taper. This general-purpose variable resistor offers 1kΩ resistance with a 20% tolerance and a 20V DC rating. Designed for panel mounting with through-hole termination, it has a 0.025W power dissipation and a 150V AC voltage rating. The unit includes a 0.236-inch diameter actuator and operates within a -10°C to 50°C temperature range.
Bourns PTR901-2015F-B102 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 28.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 117 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 1kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.