
Rotary potentiometer featuring carbon film technology with a 10kΩ resistance and 20% tolerance. This general-purpose variable resistor offers a 20V DC rated voltage and 150V AC voltage rating, with a maximum power dissipation of 50mW. Designed for panel or PCB mounting via through-hole termination, it has a single-gang, single-turn configuration and an IP40 rating. Operating temperature range is -10°C to 50°C.
Bourns PTR901-2015K-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Height | 11.3mm |
| Length | 28.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, PCB, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 117 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTR90 |
| Switch Type | Rotary |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2015K-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
