
Linear taper potentiometer with 100kR resistance and 20% tolerance. Features a carbon film technology, rotary switch type, and single gang, single turn design. Mounts via panel or through hole termination with pins. Rated for 150V AC and 20V DC, with a maximum power dissipation of 50mW. Operating temperature range from -10°C to 50°C.
Bourns PTR901-2015K-B104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 28.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 117 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2015K-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
