
Linear taper potentiometer with 5kR resistance and 20% tolerance. Features a rotary switch, carbon film technology, and pin termination. Designed for panel or through-hole mounting with a single gang and single turn. Operates within a temperature range of -10°C to 50°C, with a maximum power dissipation of 50mW and a voltage rating of 150V AC / 20V DC. Includes an actuator diameter of 0.236 inches and length of 0.591 inches.
Bourns PTR901-2015K-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 28.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 117 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2015K-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
