
Carbon film potentiometer, panel mount, through-hole termination. Features 200kΩ resistance with 20% tolerance, logarithmic taper, and 0.05W power dissipation. Rated for 20V DC and 150V AC, operating between -10°C and 50°C. Includes a 0.236-inch diameter actuator with a 0.787-inch length.
Bourns PTR901-2020K-A204 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 33.4mm |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 200kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR901-2020K-A204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
