
The PTR902-1220F-B103 is a carbon film potentiometer with a linear taper and 10% tolerance. It has a maximum power dissipation of 50mW and is designed for panel mount applications. The component is available in a bulk packaging quantity of 90 units. The potentiometer operates within a temperature range of -10°C to 50°C and is compliant with RoHS standards.
Bourns PTR902-1220F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.5mm |
| Length | 35.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR902-1220F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
