
The PTR902-2015K-B502 is a 2-position linear carbon film potentiometer with a resistance of 5kR and a tolerance of 20%. It is designed for panel mount applications and has a maximum operating temperature of 50°C. The potentiometer has a maximum power dissipation of 50mW and is available in bulk packaging. It is RoHS compliant and part of the Pro Audio PTR90 series.
Bourns PTR902-2015K-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.5mm |
| Length | 30.8mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 108 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR902-2015K-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
