
General purpose, 200kR logarithmic taper potentiometer featuring a carbon film technology. This dual-gang rotary potentiometer offers PCB termination and a single turn design. It supports a maximum power dissipation of 25mW and a voltage rating of 150V AC / 20V DC. Mounting is via panel or through-hole, with an actuator diameter of 0.236 inches and length of 0.787 inches. Operating temperature range is -10°C to 50°C, with IP40 ratings.
Bourns PTR902-2020K-A204 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Life (Hours) | 15Hour |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 25mW |
| Mount | Panel, Through Hole |
| Number of Gangs | 2 |
| Number of Turns | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Resistance | 200kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTR90 |
| Switch Type | Rotary |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTR902-2020K-A204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
