Sign in to ask questions about the Bourns PTS01-11L-103B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTS01-11L-103B1 technical specifications.
| Termination Style | Solder Lug |
| Product Length (mm) | 132.5 |
| Product Depth (mm) | 13 |
| Shaft Length (mm) | 8.2 |
| Resistance Value | 10KOhm |
| Tolerance | 20% |
| Negative Resistance Tolerance | -20% |
| Positive Resistance Tolerance | 20% |
| Type | Potentiometer |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Linear or Logarithmic | Lin |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PTS01-11L-103B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.