
10kR linear taper potentiometer with 20% resistance tolerance. Features a carbon film resistor technology and a single gang, single turn design. Mounts via through-hole with snap-in capability and brackets. Operating temperature range from -10°C to 50°C, with a maximum power dissipation of 50mW. Actuator diameter is 0.236 inches and length is 0.591 inches.
Bourns PTV09A-2015F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 9.8mm |
| Length | 17.6mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-2015F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
