
The PTV09A-2020F-A103 is a logarithmic potentiometer from Bourns with a resistance of 10kR and a tolerance of 20%. It is designed for use in through hole applications and has a maximum operating temperature of 50°C. The potentiometer is packaged in a tray with 100 units per package. It is compliant with RoHS regulations and is a carbon film type resistor.
Sign in to ask questions about the Bourns PTV09A-2020F-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV09A-2020F-A103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.8mm |
| Length | 22.4mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-2020F-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
