
The Bourns PTV09A-2020F-B502 is a linear potentiometer with a carbon film resistor type and a 20% tolerance. It has a maximum power dissipation of 50mW and is available in a bulk packaging quantity of 100. The potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is RoHS compliant and has a termination type of pin.
Bourns PTV09A-2020F-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 9.8mm |
| Length | 22.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-2020F-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
