
10kR linear taper carbon film potentiometer with 20% resistance tolerance. Features a 9mm panel control with a 0.236-inch diameter actuator extending 0.591 inches. Designed for through-hole mounting with snap-in brackets, it operates between -10°C and 50°C with a maximum power dissipation of 50mW. This single-gang, single-turn component utilizes PCB termination and is RoHS compliant.
Bourns PTV09A-4015F-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12.65mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4015F-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
