
General purpose carbon film potentiometer with 100k Ohm resistance and 20% tolerance. Features a linear taper, 1/20W power dissipation, and a single electrical/mechanical turn. Mounting options include through-hole, snap-in, and bracket mount. Operating temperature range is -10°C to 50°C. Dimensions: 11.4mm (L) x 12.5mm (D) x 18.8mm (H).
Bourns PTV09A-4015F-B104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4015F-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
