
The PTV09A-4020F-B502 is a linear potentiometer from Bourns with a resistance of 5kΩ and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through hole and snap in mounting. The potentiometer operates within a temperature range of -10°C to 50°C and is available in bulk packaging with 100 units per package. It is compliant with RoHS regulations and features a carbon film technology.
Bourns PTV09A-4020F-B502 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4020F-B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
