
Carbon film potentiometer with 10k Ohm resistance and 20% tolerance. Features a linear taper, 0.05W power dissipation, and single electrical/mechanical turn. Designed for through-hole mounting with pin bracket, offering a 6mm actuator. Operates within a temperature range of -10°C to 50°C.
Bourns PTV09A-4020U-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4020U-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
