
Linear carbon cermet potentiometer with 100 kOhms resistance and 20% tolerance. Features a knurled shaft, 1 gang, 1 turn, and pin termination. Operates within -10°C to 50°C with a maximum power dissipation of 50mW and a DC rated voltage of 50V. Mounts via through hole with snap-in brackets.
Bourns PTV09A-4020U-B104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12mm |
| Length | 9.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4020U-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
