
Carbon film potentiometer with 50kR resistance and 20% tolerance. Features a linear taper, 0.05W power dissipation, and a maximum operating voltage of 20V. Mounts via through-hole with snap-in brackets. Actuator dimensions are 0.236-inch diameter and 0.984-inch length. Operating temperature range is -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV09A-4025F-B503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4025F-B503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
