The PTV09A-4030F-A104 is a carbon variable resistor with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is available in a package quantity of 100. The resistor is mounted through a hole and is snap-in compatible. It is compliant with RoHS regulations and is packaged in a tray.
Bourns PTV09A-4030F-A104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 1.181inch |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV09 |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4030F-A104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.