
The PTV09A-4220U-B103 is a linear potentiometer with a resistance of 10kR and a tolerance of 20%. It has a maximum power dissipation of 50mW and is designed for through hole PCB mount. The potentiometer has a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It is available in a bulk packaging with 100 pieces per package and is RoHS compliant.
Bourns PTV09A-4220U-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.787inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4220U-B103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
