
1k Ohm carbon film potentiometer with 20% resistance tolerance. Features a linear taper, 1/20W power dissipation, and a 50V voltage rating. Designed for through-hole mounting with pin termination and bracket support, offering 1 electrical and 1 mechanical turn. Operating temperature range from -10°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV09A-4225F-B102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4225F-B102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
