
Linear rotary potentiometer with a carbon element, offering 10 kOhm resistance and a 20% tolerance. This single-turn potentiometer features a maximum power dissipation of 50mW and operates within a temperature range of -10°C to 50°C. Designed for through-hole mounting with a snap-in, horizontal configuration and brackets, it utilizes PCB termination. The actuator has a diameter of 0.236 inches and a length of 0.984 inches, with overall dimensions of 12.5mm height and depth, and 11.4mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV09A-4225F-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Snap in, Horizontal, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4225F-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
