
100kR linear taper potentiometer with 20% tolerance. Features a carbon film resistive element and a single gang, single turn design. Mounts via through-hole, snap-in, horizontal configuration with pin terminations. Operating temperature range from -10°C to 50°C, with a maximum power dissipation of 50mW. Actuator dimensions include a 0.236-inch diameter and 0.984-inch length.
Bourns PTV09A-4225F-B104 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.984inch |
| Depth | 12.65mm |
| Height | 12.5mm |
| Length | 11.4mm |
| Max Operating Temperature | 50°C |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole, Snap in, Horizontal |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | Pro Audio PTV09 |
| Taper | Linear |
| Technology | CARBON FILM |
| Termination | Pin |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV09A-4225F-B104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
