The PTV111-1215A-B103 is a linear variable resistor with a resistance of 10kR and a tolerance of 20%. It is designed for panel mount applications and has a maximum power dissipation of 50mW. The resistor is packaged in a tray with 100 units per package and is compliant with RoHS regulations. The PTV111-1215A-B103 is a carbon film resistor with a linear taper and a PCB termination.
Sign in to ask questions about the Bourns PTV111-1215A-B103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns PTV111-1215A-B103 technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Max Power Dissipation | 50mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Resistance | 10kR |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-1215A-B103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.