
10k Ohm logarithmic taper potentiometer, featuring carbon film technology and a 20% resistance tolerance. Designed for panel mounting with brackets, this single-gang, single-turn component has a 0.236-inch actuator diameter and a 0.591-inch actuator length. Operating temperature range is -10°C to 50°C with a maximum power dissipation of 50mW. PCB termination is standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns PTV111-1415A-A103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.591inch |
| Depth | 12mm |
| Length | 25.1mm |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 50mW |
| Military Standard | Not |
| Min Operating Temperature | -10°C |
| Mount | Panel, Brackets |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Series | PTV |
| Taper | Logarithmic |
| Technology | CARBON FILM |
| Termination | PCB |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns PTV111-1415A-A103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
